Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. LED Lighting Components
                                                                                                      3. COB LEDs
                                                                                                      4. White COB LEDs
                                                                                                      Print Page

                                                                                                      XMLHVW-Q0-0000-0000LT251

                                                                                                      XM-L HIGH VOLTAGE WHITE LED

                                                                                                      CREE LED
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      CREE LED XMLHVW-Q0-0000-0000LT251
                                                                                                      ManufacturerCREE LED
                                                                                                      Manufacturer Part NoXMLHVW-Q0-0000-0000LT251
                                                                                                      Order Code2063088
                                                                                                      Product RangeXLamp XM-L High-Voltage
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Stocked

                                                                                                      Product Information

                                                                                                      CREE LED
                                                                                                      ManufacturerCREE LED
                                                                                                      Manufacturer Part NoXMLHVW-Q0-0000-0000LT251
                                                                                                      Order Code2063088
                                                                                                      Product RangeXLamp XM-L High-Voltage
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      COB ColourCool White
                                                                                                      Colour Rendering Index Max65
                                                                                                      Power Rating-
                                                                                                      Luminous Flux @ Test200lm
                                                                                                      Forward Current @ Test44mA
                                                                                                      Viewing Angle115°
                                                                                                      Forward Voltage VF Typ45V
                                                                                                      Nominal CCT (K)6200 K
                                                                                                      COB Length5mm
                                                                                                      COB Width5mm
                                                                                                      Opto Case Style2020
                                                                                                      Light Emitting Surface-
                                                                                                      Lens TypeDiffused Lens
                                                                                                      Lens ShapeDome
                                                                                                      Product RangeXLamp XM-L High-Voltage

                                                                                                      Product Overview

                                                                                                      The XLamp XM-L high-voltage series LED provides the lighting-class performance and reliability of Cree XLamp LEDs in the standard XM package. The XM-L HVW LED is an order of magnitude smaller than other high-voltage LED arrays, allowing easy implementation of space-constrained lighting applications with smaller, more efficient high-voltage drivers. Among these applications are lamps such as A19, B10, GU10, MR16, PAR30 and E17.

                                                                                                      • Binned at 85°C
                                                                                                      • Typical forward voltage of 46V @ 44mA, with Vf binning available
                                                                                                      • Cree-standard XM mechanical footprint, with electrically neutral thermal path
                                                                                                      • 3.5°C/W Low thermal resistance
                                                                                                      • 110° Wide viewing angle
                                                                                                      • 125mA Maximum drive current
                                                                                                      • 150°C Maximum junction temperature
                                                                                                      • Unlimited floor life at ≤30°C/85% RH
                                                                                                      • Reflow solderable
                                                                                                      • Available in standard CRI and 80-minimum CRI configurations
                                                                                                      • UL recognized component (E349212)

                                                                                                      Applications

                                                                                                      Lighting

                                                                                                      Technical Specifications

                                                                                                      COB Colour

                                                                                                      Cool White

                                                                                                      Power Rating

                                                                                                      -

                                                                                                      Forward Current @ Test

                                                                                                      44mA

                                                                                                      Forward Voltage VF Typ

                                                                                                      45V

                                                                                                      COB Length

                                                                                                      5mm

                                                                                                      Opto Case Style

                                                                                                      2020

                                                                                                      Lens Type

                                                                                                      Diffused Lens

                                                                                                      Product Range

                                                                                                      XLamp XM-L High-Voltage

                                                                                                      Colour Rendering Index Max

                                                                                                      65

                                                                                                      Luminous Flux @ Test

                                                                                                      200lm

                                                                                                      Viewing Angle

                                                                                                      115°

                                                                                                      Nominal CCT (K)

                                                                                                      6200 K

                                                                                                      COB Width

                                                                                                      5mm

                                                                                                      Light Emitting Surface

                                                                                                      -

                                                                                                      Lens Shape

                                                                                                      Dome

                                                                                                      Technical Docs (2)

                                                                                                      Product Change Notice EN

                                                                                                      Technical Data Sheet EN

                                                                                                      Associated Products

                                                                                                      1 Product Found

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      China
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85414090
                                                                                                      US ECCN:EAR99
                                                                                                      EU ECCN:NLR
                                                                                                      RoHS Compliant:Yes

                                                                                                      RoHS

                                                                                                      RoHS Phthalates Compliant:To be advised
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.0001
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.