Print Page
SR141-062062-30CM
RF / Coaxial Cable Assembly, BNC Plug to BNC Plug, 0.141" Semi Rigid, 50 ohm, 11.811 ", 30 cm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROSS RF SOLUTIONS
Manufacturer Part NoSR141-062062-30CM
Order Code2396496
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROSS RF SOLUTIONS
Manufacturer Part NoSR141-062062-30CM
Order Code2396496
Technical Datasheet
Cable Length - Imperial11.811"
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric30cm
Coaxial Cable Type0.141" Semi Rigid
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance50ohm
Jacket Colour-
Product Range-
Technical Specifications
Cable Length - Imperial
11.811"
Cable Length - Metric
30cm
Connector Type A
BNC Straight Plug
Impedance
50ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
0.141" Semi Rigid
Connector Type B
BNC Straight Plug
Jacket Colour
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052