Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROUZET
Manufacturer Part No88 895 206
Order Code7908512
Product RangeRTM Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCROUZET
Manufacturer Part No88 895 206
Order Code7908512
Product RangeRTM Series
Technical Datasheet
Time Min0.1s
Time Max100h
Product RangeRTM Series
Contact Current100mA
Contact Voltage VAC240VAC
Nom Input Voltage110VAC
Technical Specifications
Time Min
0.1s
Product Range
RTM Series
Contact Voltage VAC
240VAC
Time Max
100h
Contact Current
100mA
Nom Input Voltage
110VAC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055