Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCUSTOM CASES
Manufacturer Part No96361
Order Code3535575
Technical Datasheet
Carrying Case MaterialABS (Acrylonitrile Butadiene Styrene)
External Height180mm
External Width510mm
External Depth355mm
Product Range-
Alternatives for 96361
4 Products Found
Technical Specifications
Carrying Case Material
ABS (Acrylonitrile Butadiene Styrene)
External Width
510mm
Product Range
-
External Height
180mm
External Depth
355mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.7