Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Flow Sensors
                      5. Flow Meters
                      Print Page

                      UF08B100

                      Flow Meter, UF08B Series, 0.1 to 8 l/min, 9.525 mm Port Size, 10 bar, Selectable Output, 1 m Cable

                      SENSATA / CYNERGY3 UF08B100
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoUF08B100
                      Order Code1877555
                      Product RangeUF08B Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Manufactured

                      Product Information

                      ManufacturerSENSATA / CYNERGY3
                      Manufacturer Part NoUF08B100
                      Order Code1877555
                      Product RangeUF08B Series
                      Technical Datasheet

                      Data Sheet

                      Flow Rate Min0.1l/min
                      Flow Rate Max8l/min
                      Supply Voltage Min8V
                      Supply Voltage Max24V
                      Product RangeUF08B Series
                      SVHCNo SVHC (25-Jun-2020)
                      Pressure Max10bar
                      Port Size9.525mm
                      Supply Voltage DC Max24V
                      Supply Voltage DC Min8V

                      Product Overview

                      The UF08B100 is a 0 to 8L/minute Ultrasonic Flowmeter with ABS black and Polylac PA-757 case, glass filled plastic tube, 8-core PVC sheathed 100cm long standard connection and pulse or analogue output. This UF series flowmeter design provides a high accuracy, non-invasive, flow measurement device at a fraction of other current non-invasive systems. The unique measurement technique automatically compensates for viscosity and temperature variations. The measurement of flow is by ultrasonic transit time in-line cell. The flow path is designed to minimise pressure drop and having no moving parts within, will not clog or jam. The sensor also allows contaminants to pass through without affecting its performance.

                      • 3/8" Straight tube connection thread
                      • Ultrasonically welded, not liquid proof case integrity
                      • Non-invasive sensor technology
                      • Fully electronic
                      • Automatic viscosity and temperature compensation
                      • Low pressure drop
                      • LED indication of no liquid and of flow rate
                      • Unaffected by fluid contaminants

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Flow Rate Min

                      0.1l/min

                      Supply Voltage Min

                      8V

                      Product Range

                      UF08B Series

                      Pressure Max

                      10bar

                      Supply Voltage DC Max

                      24V

                      Flow Rate Max

                      8l/min

                      Supply Voltage Max

                      24V

                      SVHC

                      No SVHC (25-Jun-2020)

                      Port Size

                      9.525mm

                      Supply Voltage DC Min

                      8V

                      Technical Docs (2)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (25-Jun-2020)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.11
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.