Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCYNTEC
Manufacturer Part NoVCHA085D-1R0MS6
Order Code4729728
Product RangeVCHA085D Series
Technical Datasheet
500 In Stock
Need more?
500 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.115.840 |
10+ | Rs.86.140 |
50+ | Rs.80.060 |
100+ | Rs.73.110 |
200+ | Rs.68.600 |
500+ | Rs.64.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Rs.115.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCYNTEC
Manufacturer Part NoVCHA085D-1R0MS6
Order Code4729728
Product RangeVCHA085D Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)22A
Product RangeVCHA085D Series
Inductor Case / Package-
DC Resistance Max0.0048ohm
Inductance Tolerance± 20%
Product Length8.7mm
Product Width8.2mm
Product Height5.2mm
SVHCTo Be Advised
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
VCHA085D Series
DC Resistance Max
0.0048ohm
Product Length
8.7mm
Product Height
5.2mm
RMS Current (Irms)
18A
Saturation Current (Isat)
22A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.2mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004078