Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • Free Recycling Service
                              • View All Services
                              • Technical Resources
                                • Back to Technical Resources
                                • Security & Surveillance
                                  • Healthcare
                                    • Industrial Automation
                                      • EV Charging
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • 3D Printing Solutions
                                                        • Engineering Glossary
                                                          • Calculators & Charts
                                                            • Selector Tools & Catalogues
                                                              • eTechJournal
                                                                • Software Offer
                                                                  • View All Tech Resources
                                                                  • Help
                                                                    • Back to Help
                                                                    • Contact Us
                                                                      • New To element14
                                                                        • Technical Support
                                                                          • Delivery Information
                                                                            • Legislation and Environmental
                                                                              • FAQ's
                                                                                • Feedback
                                                                                  • View All Help
                                                                                • Communities
                                                                                • element14
                                                                                  Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                  hacksterio
                                                                                  Hackster is a community dedicated to learning hardware.
                                                                                  • Back to Communities
                                                                                  • element14
                                                                                    • Hackster.io
                                                                                    • Bill of Materials (BOM) Upload
                                                                                      • Tools
                                                                                      • Quick Buy
                                                                                        Parts List (BOM) Upload
                                                                                        Request a Quote
                                                                                        All Buying Tools
                                                                                        • Back to Tools
                                                                                        • Quick Buy
                                                                                          • Parts List (BOM) Upload
                                                                                            • Request a Quote
                                                                                              • All Buying Tools
                                                                                              • Offers
                                                                                                • Contact Us
                                                                                                  • Help
                                                                                                    • Reduced Price
                                                                                                      1. Home
                                                                                                      2. Development Boards, Evaluation Tools
                                                                                                      3. RF / Wireless Development Kits
                                                                                                      4. RF Development Tools
                                                                                                      Print Page

                                                                                                      CY4672

                                                                                                      2.4 GHZ, KEYBOARD, MOUSE, USB, RDK

                                                                                                      INFINEON
                                                                                                      Image is for illustrative purposes only. Please refer to product description.
                                                                                                      INFINEON CY4672
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoCY4672
                                                                                                      Order Code2063353
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      See all Technical Docs
                                                                                                      No Longer Manufactured

                                                                                                      Product Information

                                                                                                      INFINEON
                                                                                                      ManufacturerINFINEON
                                                                                                      Manufacturer Part NoCY4672
                                                                                                      Order Code2063353
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      Technical Datasheet

                                                                                                      Data Sheet

                                                                                                      Kit Application TypeInterface
                                                                                                      Silicon ManufacturerCypress
                                                                                                      Silicon Core NumberCYRF69103, CYRF6936, CYRF69213, CY7C60123
                                                                                                      Application Sub TypePRoC LP Mouse, WirelessUSB LP Keyboard, PRoC LP Bridge/Dongle
                                                                                                      Kit ContentsPRoC LP Mouse, WirelessUSB LP Keyboard, PRoC LP Bridge/Dongle, Batteries, CD
                                                                                                      Product RangeTUK SGACK902S Keystone Coupler
                                                                                                      SVHCNo SVHC (27-Jun-2018)

                                                                                                      Product Overview

                                                                                                      CY4672 is a PRoC LP reference design kit which provides an exemplary implementation of a low power, 2.4GHz bi-directional wireless keyboard, mouse and USB bridge based on PRoC LP single chip MCU and RF combo SoC. The mouse is a three button optical mouse with scroll wheel. Based on the CYRF69103 PRoC LP for peripherals and the avago 3040 optical sensor. The keyboard is a 101 key keyboard with multimedia keys and power keys. Features AES 128bit encryption and bi-directional communication for toggling CAPS LOCK and NUM LOCK LEDs. Based on the CYRF6936 WirelessUSB LP radio SoC and CY7C60123 Wireless enCoRe II MCU. A single chip USB bridge based on the CYRF69213 PRoC LP for bridges. Features support for Microsoft windows vista HotStart via two dedicated IOs.

                                                                                                      • Up to 1 Mbps bidirectional wireless connectivity
                                                                                                      • AgileHID protocol with interference avoidance algorithms for operation in 2.4GHz wireless technology
                                                                                                      • Frequency and DSSS PN code diversity to support the simultaneous collocation
                                                                                                      • Signal strength/battery life indicator software utility
                                                                                                      • Precise optical navigation technology smooth and accurate surface navigation
                                                                                                      • Over 1 year of battery life for both mouse and keyboard
                                                                                                      • 10m wireless range

                                                                                                      Applications

                                                                                                      Wireless, Portable Devices, Hobby & Education, Consumer Electronics, Industrial, Building Automation, Medical

                                                                                                      Contents

                                                                                                      PRoC LP based mouse with ADNS-3040 optical sensor, WirelessUSB LS 101 multimedia keyboard, Small form factor bridge, Four batteries, Kit CD and documentation.

                                                                                                      Technical Specifications

                                                                                                      Kit Application Type

                                                                                                      Interface

                                                                                                      Silicon Core Number

                                                                                                      CYRF69103, CYRF6936, CYRF69213, CY7C60123

                                                                                                      Kit Contents

                                                                                                      PRoC LP Mouse, WirelessUSB LP Keyboard, PRoC LP Bridge/Dongle, Batteries, CD

                                                                                                      SVHC

                                                                                                      No SVHC (27-Jun-2018)

                                                                                                      Silicon Manufacturer

                                                                                                      Cypress

                                                                                                      Application Sub Type

                                                                                                      PRoC LP Mouse, WirelessUSB LP Keyboard, PRoC LP Bridge/Dongle

                                                                                                      Product Range

                                                                                                      TUK SGACK902S Keystone Coupler

                                                                                                      Technical Docs (1)

                                                                                                      Technical Data Sheet EN

                                                                                                      Legislation and Environmental

                                                                                                      Country of Origin:
                                                                                                      Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                      United States
                                                                                                      Country in which last significant manufacturing process was carried out
                                                                                                      Tariff No:85389000
                                                                                                      RoHS Compliant:No
                                                                                                      RoHS Phthalates Compliant:No
                                                                                                      SVHC:No SVHC (27-Jun-2018)
                                                                                                      Download Product Compliance Certificate

                                                                                                      Product Compliance Certificate

                                                                                                      Weight (kg):.5
                                                                                                      Customer Service
                                                                                                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                      Live Agent
                                                                                                      Submit Feedback
                                                                                                      FAQs
                                                                                                      Quick Links
                                                                                                      Track my order
                                                                                                      Order History
                                                                                                      Return a Product
                                                                                                      Delivery Information
                                                                                                      Our Company
                                                                                                      About Us
                                                                                                      Quality Policy
                                                                                                      Careers
                                                                                                      ESG
                                                                                                      Social Media +

                                                                                                      Subscribe to become an exclusive element14 insider!

                                                                                                      LinkedIn
                                                                                                      Twitter
                                                                                                      Facebook
                                                                                                      Norton Secured
                                                                                                      Mark of Trust ANAB
                                                                                                      BSI 9001
                                                                                                      Visa
                                                                                                      Mastercard
                                                                                                      Trade Account
                                                                                                      Privacy Statement
                                                                                                      Legal and Copyright Notices
                                                                                                      Terms & Conditions
                                                                                                      Terms of Use for API
                                                                                                      Sitemap
                                                                                                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                      element14 is a trading name of element14 India Private Limited.
                                                                                                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.