Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No41209202
Order Code1494644
Technical Datasheet
Module Lens ColourAmber
Supply Voltage VAC75VAC
Supply Voltage VDC-
Visual Signal Type-
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP67
Power Rating5W
External Height48mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Module Lens Colour
Amber
Supply Voltage VDC
-
Lens Diameter
76mm
IP / NEMA Rating
IP67
External Height
48mm
Operating Temperature Max
55°C
Supply Voltage VAC
75VAC
Visual Signal Type
-
Product Range
-
Power Rating
5W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.132