Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No44800201
Order Code1494668
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter100mm
Product Range-
IP / NEMA RatingIP67
Power Rating-
External Height95mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 44800201 is a mains voltage compact LED Beacon with orange polycarbonate lens and a polycarbonate base.
- Low power consumption
- Flashing and continuously lit modes
- High voltage transient and polarity reversal protection fitted
Applications
Automation & Process Control, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
100mm
IP / NEMA Rating
IP67
External Height
95mm
Operating Temperature Max
55°C
Supply Voltage VAC
230VAC
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.153