Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No47000201
Order Code1494654
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSingle Flash
Lens Diameter148mm
Product Range-
IP / NEMA RatingIP65
Power Rating15W
External Height120mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 47000201 is a mains voltage Xenon Beacon with orange polycarbonate lens and an ABS base.
- No moving parts (maintenance-free)
- Low power consumption and low voltage
- High voltage transient and polarity reversal protection fitted
- 3000-hour Tube life
Applications
Automotive, Signalling
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
24VDC
Lens Diameter
148mm
IP / NEMA Rating
IP65
External Height
120mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Single Flash
Product Range
-
Power Rating
15W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4