Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part NoLP1X12/1AMBER
Order Code1466220
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC-
Supply Voltage VDC12V
Visual Signal Type-
Lens Diameter-
Product Range-
IP / NEMA RatingIP67
Power Rating1W
External Height-
Operating Temperature Min-20°C
Operating Temperature Max55°C
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
12V
Lens Diameter
-
IP / NEMA Rating
IP67
External Height
-
Operating Temperature Max
55°C
Supply Voltage VAC
-
Visual Signal Type
-
Product Range
-
Power Rating
1W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1