Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTRON COMPONENTS
Manufacturer Part No439-0150-10-01
Order Code1201947
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No439-0150-10-01
Order Code1201947
Technical Datasheet
Cable ShieldingScreened
No. of Cores2Core
Wire Gauge-
Conductor Area CSA0.34mm²
Reel Length (Imperial)32ft
Reel Length (Metric)10m
Jacket ColourPurple
No. of Max Strands x Strand Size7 x 0.25mm
Conductor MaterialCopper
Jacket MaterialPVC
External Diameter6.3mm
Voltage Rating-
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 439-0150-10-01 is a 10m 2-core GAC-2 digital Screened Cable for good interfaces. The use of standard microphone cable for digital signals will result in poor data transmission, loss and corruption of data due to the impedance mismatch between the cable and transmission system and the skin effect at high frequency. It has a bare copper wire shield, white/red scum PE insulation and 7 x 0.25mm tinned copper wires conductor.
- CPR: Not Yet Qualified
- ≤62Ω/km Conductor resistance
- 110Ω Impedance
- ≤10GΩ/km Shielding resistance
Applications
Industrial, Audio
Technical Specifications
Cable Shielding
Screened
Wire Gauge
-
Reel Length (Imperial)
32ft
Jacket Colour
Purple
Conductor Material
Copper
External Diameter
6.3mm
Product Range
-
No. of Cores
2Core
Conductor Area CSA
0.34mm²
Reel Length (Metric)
10m
No. of Max Strands x Strand Size
7 x 0.25mm
Jacket Material
PVC
Voltage Rating
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85441990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48