Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203540
Order Code522752
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No203540
Order Code522752
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Bag TypeConductive
Width - Imperial4"
Length - Imperial12"
Width - Metric101.6mm
Length - Metric304.8mm
Film Thickness70µm
Bag ColourTransparent
Seal TypeHeat Seal
Product RangeTUK SGACK902S Keystone Coupler
Product Overview
- Open top conductive black film bag
- Film is carbon loaded for consistent, non-humidity dependent conductivity
- Resistant to common solvents
Technical Specifications
Bag Type
Conductive
Length - Imperial
12"
Length - Metric
304.8mm
Bag Colour
Transparent
Product Range
TUK SGACK902S Keystone Coupler
Width - Imperial
4"
Width - Metric
101.6mm
Film Thickness
70µm
Seal Type
Heat Seal
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006