Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDESCO
Manufacturer Part No201500
Order Code8718873
Product RangeStatshield
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDESCO
Manufacturer Part No201500
Order Code8718873
Product RangeStatshield
Technical Datasheet
Bag TypeStatic Shield
Width - Imperial3"
Length - Imperial5"
Width - Metric76.2mm
Length - Metric127mm
Film Thickness76.2µm
Bag Colour-
Seal TypeResealable
Product RangeStatshield
SVHCTo Be Advised
Alternatives for 201500
1 Product Found
Product Overview
- Zip top STATSHIELD® transparent metal-in standard ESD shielding bag
- Protect ESD sensitive items
- Good see-through clarity
- Thermal transfer does not flake or peel off
Technical Specifications
Bag Type
Static Shield
Length - Imperial
5"
Length - Metric
127mm
Bag Colour
-
Product Range
Statshield
Width - Imperial
3"
Width - Metric
76.2mm
Film Thickness
76.2µm
Seal Type
Resealable
SVHC
To Be Advised
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39239090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22