Print Page
754/40CH
O/D LIGHTS - 40 CLEAR CHAS.
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDETA
Manufacturer Part No754/40CH
Order Code8302545
Technical Datasheet
Lighting TypeChasing Light
Power Source-
Indoor / Outdoor Use-
CCT-
LED Colour-
Length-
Width-
Depth-
Supply Voltage-
Light Source-
Product Range-
Plug Type-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Lighting Type
Chasing Light
Indoor / Outdoor Use
-
LED Colour
-
Width
-
Supply Voltage
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Power Source
-
CCT
-
Length
-
Depth
-
Light Source
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.5