Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-5PHM-6MM-A
Order Code4628701
Product RangeHVA 630 Series
4 In Stock
Need more?
4 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.11,678.490 |
| 5+ | Rs.10,977.810 |
| 10+ | Rs.10,478.070 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.11,678.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part NoYHVA630-5PHM-6MM-A
Order Code4628701
Product RangeHVA 630 Series
Product RangeHVA 630 Series
Gender-
No. of Positions5Ways
For Use WithAMP HVA 630 Series Automotive Tab Contacts
Connector Body MaterialNylon 6.6 (Polyamide 6.6), Glass Filled Body
IP RatingIP6K9K, IP6K7
Voltage Rating850V
Current Rating-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
HVA 630 Series
No. of Positions
5Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6), Glass Filled Body
Voltage Rating
850V
SVHC
No SVHC (07-Nov-2024)
Gender
-
For Use With
AMP HVA 630 Series Automotive Tab Contacts
IP Rating
IP6K9K, IP6K7
Current Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001