Print Page
Image is for illustrative purposes only. Please refer to product description.
Unable to Retrieve Availability Information
Product Information
ManufacturerDEWALT
Manufacturer Part NoDE9094-XJ
Order Code1352981
Technical Datasheet
Battery Voltage14.4V
Battery TechnologyNickel Cadmium
Battery Capacity1.3Ah
Battery Size Code-
Battery Terminals-
Pack Quantity1
Battery Type / Size-
Weight646g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
De-Walt power tool battery.
Warnings
Batteries containing cadmium >0.002% by weight can only be used in limited applications such as emergency and alarm systems and medical equipment. Please review the EU Battery Directive 2006/66/EC and the EU Battery Regulation (EU) 2023/1542 to ensure your application is an acceptable one.
Technical Specifications
Battery Voltage
14.4V
Battery Capacity
1.3Ah
Battery Terminals
-
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
Battery Technology
Nickel Cadmium
Battery Size Code
-
Pack Quantity
1
Weight
646g
Battery NEDA Code
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85068090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.68