Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No557-1204-203F
Order Code1868153
Product Range557 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No557-1204-203F
Order Code1868153
Product Range557 Series
Technical Datasheet
LED ColourGreen
Operating Voltage28VDC
Mounting Hole Dia17.463mm
Forward Current If25mA
Luminous Intensity150foot lambert
IP / NEMA RatingNot Rated
Product Range557 Series
Technical Specifications
LED Colour
Green
Mounting Hole Dia
17.463mm
Luminous Intensity
150foot lambert
Product Range
557 Series
Operating Voltage
28VDC
Forward Current If
25mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011113