Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F
Order Code1519437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIALIGHT
Manufacturer Part No558-0102-007F
Order Code1519437
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia3.96mm
Forward Current If12mA
Luminous Intensity29mcd
IP / NEMA RatingNot Rated
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 558-0102-007F
1 Product Found
Product Overview
The 558-0102-007F is a red panel-mount LED Indicator features ultra-bright and water-clear LED. It requires no additional mounting hardware for 0.031 to 0.062-inch thick panels. It is made of black polycarbonate housing.
Applications
Industrial, Signalling
Technical Specifications
LED Colour
Red
Mounting Hole Dia
3.96mm
Luminous Intensity
29mcd
Product Range
TUK SGACK902S Keystone Coupler
Operating Voltage
5VDC
Forward Current If
12mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025