Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Optoelectronics & Displays
                      3. PCB Mount Indicators
                      4. Multicolour LED Circuit Board Indicators
                      Print Page

                      564-0700-444F

                      LED, PCB, 3MM, YG-YG-YG

                      DIALIGHT 564-0700-444F
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIALIGHT
                      Manufacturer Part No564-0700-444F
                      Order Code1519457
                      Product RangeTUK SGACK902S Keystone Coupler
                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDIALIGHT
                      Manufacturer Part No564-0700-444F
                      Order Code1519457
                      Product RangeTUK SGACK902S Keystone Coupler
                      LED ColourYellow Green
                      No. of LEDs3LEDs
                      LED MountingThrough Hole
                      Bulb SizeT-1 (3mm)
                      Forward Current / ColourY 10mA, G 10mA
                      Luminous Intensity / ColourY 4.3mcd, G 6.3mcd
                      Forward Voltage / ColourR 2V, G 2.1V
                      Viewing Angle80°
                      Height15.24mm
                      Width4.32mm
                      Product RangeTUK SGACK902S Keystone Coupler
                      SVHCNo SVHC (15-Jun-2015)

                      Technical Specifications

                      LED Colour

                      Yellow Green

                      LED Mounting

                      Through Hole

                      Forward Current / Colour

                      Y 10mA, G 10mA

                      Forward Voltage / Colour

                      R 2V, G 2.1V

                      Height

                      15.24mm

                      Product Range

                      TUK SGACK902S Keystone Coupler

                      No. of LEDs

                      3LEDs

                      Bulb Size

                      T-1 (3mm)

                      Luminous Intensity / Colour

                      Y 4.3mcd, G 6.3mcd

                      Viewing Angle

                      80°

                      Width

                      4.32mm

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (2)

                      Drawing EN

                      Product Change Notice EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      Mexico
                      Country in which last significant manufacturing process was carried out
                      Tariff No:85414090
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):.00115
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.