Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No591-2001-002F
Order Code1138260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No591-2001-002F
Order Code1138260
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LED ColourRed
No. of LEDs1LEDs
LED MountingSMD
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity4.5mcd
Forward Voltage2V
Viewing Angle40°
Height5mm
Width4.3mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Alternatives for 591-2001-002F
1 Product Found
Product Overview
The 591-2001-002F is a 3mm SMD Prism LED CBI® Circuit Board Indicator helps to eliminate mixed technology PC board processing. It is compatible with automatic placement equipment, infrared and vapour phase solder processes.
- Unique patented low part count design
- Black housing enhances contrast ratio
- Housing material meets UL94V-0 flammability rating
- Lens material meets UL94HB flammability rating
- Uses LEDs designed specifically for surface mounting
Applications
Signalling
Technical Specifications
LED Colour
Red
LED Mounting
SMD
Forward Current If
10mA
Forward Voltage
2V
Height
5mm
Product Range
TUK SGACK902S Keystone Coupler
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
4.5mcd
Viewing Angle
40°
Width
4.3mm
SVHC
No SVHC (15-Jun-2015)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002