Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No597-2311-407F
Order Code1470685
Product Range597 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIALIGHT
Manufacturer Part No597-2311-407F
Order Code1470685
Product Range597 Series
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size2mm
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ560nm
Luminous Intensity5.2mcd
Viewing Angle130°
Lens ShapeDome
Product Range597 Series
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
LED Colour
Green
LED Case Size
2mm
Forward Voltage
2.1V
Luminous Intensity
5.2mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (10-Jun-2022)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
560nm
Viewing Angle
130°
Product Range
597 Series
MSL
MSL 3 - 168 hours
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000069