Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No656-3306-303F
Order Code2673694
Product Range656 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | Rs.1,963.770 |
5+ | Rs.1,722.290 |
10+ | Rs.1,480.810 |
20+ | Rs.1,389.670 |
50+ | Rs.1,298.530 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.1,963.77
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No656-3306-303F
Order Code2673694
Product Range656 Series
Technical Datasheet
Operating Voltage28VDC
Mounting Hole Dia12.7mm
Luminous Intensity-
IP / NEMA RatingIP66, NEMA 4X
Product Range656 Series
Technical Specifications
Operating Voltage
28VDC
Luminous Intensity
-
Product Range
656 Series
Mounting Hole Dia
12.7mm
IP / NEMA Rating
IP66, NEMA 4X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027443