Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchasing & Procurement support
              • Design Resources
                • Production & Contract Manufacturing Services
                  • Education Hub
                    • Education Kits
                      • Facilitates & Operation Support
                        • Packaging Solutions
                          • Testing as a Service (TaaS)
                            • View All Services
                            • Technical Resources
                              • Back to Technical Resources
                              • Security & Surveillance
                                • Healthcare
                                  • Industrial Automation
                                    • EV Charging
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • Software Offer
                                                                • View All Tech Resources
                                                                • Help
                                                                  • Back to Help
                                                                  • Contact Us
                                                                    • New To element14
                                                                      • Technical Support
                                                                        • Delivery Information
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      Parts List (BOM) Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • Parts List (BOM) Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • Reduced Price
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Chassis, Modules & Controllers
                                                                                                    4. Modules
                                                                                                    5. Signal Analyzers
                                                                                                    Print Page

                                                                                                    6069-410-040

                                                                                                    Dynamic Signal Analyzer, MCC DT9847-3-1, 3 Channels for IEPE Sensors, 216 kS/S, 24 Bit, 8 I/O, 2 AO

                                                                                                    DIGILENT
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DIGILENT 6069-410-040
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-040
                                                                                                    Order Code4126396
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Manufactured

                                                                                                    Product Information

                                                                                                    DIGILENT
                                                                                                    ManufacturerDIGILENT
                                                                                                    Manufacturer Part No6069-410-040
                                                                                                    Order Code4126396
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Bandwidth-
                                                                                                    Third Order Intercept-
                                                                                                    Noise Figure Typ-
                                                                                                    Memory Size-
                                                                                                    No. of Input Channels2Channels
                                                                                                    Frequency Range1kHz to 216kHz
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Alternatives for 6069-410-040

                                                                                                    1 Product Found

                                                                                                    Product Overview

                                                                                                    DT9847-3-1 is a DT9847 series high-accuracy, dynamic signal acquisition module designed for sound and vibration applications. This USB-based, high-speed dynamic signal analyser with three simultaneous 24-bit IEPE sensor inputs, up to 216KS/s/ch sample rate, one 32-bit analogue output, and eight digital I/O. It features built-in IEPE signal conditioning for direct measurements from sensors like accelerometers and microphones. Combine the DT9847 with the ready-to-measure QuickDAQ application to create a powerful FFT Analyser instrument. Additionally, all Data Translation devices include comprehensive driver and software support, and interface tools for LabVIEW™ and MATLAB® programmers.

                                                                                                    • Simultaneous analogue input and analogue output operations (continuous or waveform mode)
                                                                                                    • Operates on external USB power
                                                                                                    • Input range of ±10V with software-selectable gains of 1 and 10 for effective input range of ±10 & 1V
                                                                                                    • Support IEPE i/p including use of 4mA current source with 18V compliance voltage for AC/DC coupling
                                                                                                    • Supports a software-programmable trigger source to start the analogue output operation
                                                                                                    • Internal clock source (shared between the analogue input and analogue output subsystems)
                                                                                                    • Sync bus (RJ45) connector for synchronizing acquisition on up to four DT9847 Series modules
                                                                                                    • Requires use of an external +5VDC to +24VDC power supply
                                                                                                    • Supported by Windows® 10/8/7/Vista® 32/64-bit OS

                                                                                                    Contents

                                                                                                    Dynamic signal analyser, USB cable, Power supply 5VDC output, Printed insert: software quick start, MCC packaging assembly/foam, etc.

                                                                                                    Notes

                                                                                                    In addition, we have calibration services for this product (Europe only). Visit our calibration service page to see details of what options are available.

                                                                                                    Technical Specifications

                                                                                                    Bandwidth

                                                                                                    -

                                                                                                    Noise Figure Typ

                                                                                                    -

                                                                                                    No. of Input Channels

                                                                                                    2Channels

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Third Order Intercept

                                                                                                    -

                                                                                                    Memory Size

                                                                                                    -

                                                                                                    Frequency Range

                                                                                                    1kHz to 216kHz

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Hungary
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85381090
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (21-Jan-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.36
                                                                                                    Customer Service
                                                                                                    Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Subscribe to become an exclusive element14 insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    Mark of Trust ANAB
                                                                                                    BSI 9001
                                                                                                    Visa
                                                                                                    Mastercard
                                                                                                    Trade Account
                                                                                                    Privacy Statement
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Terms of Use for API
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 India Private Limited.
                                                                                                    Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.