Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsRs.0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View All Manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn More
      • Resources
      • Services
        • Custom Components
        • Purchasing & Procurement support
        • Design Resources
        • Production & Contract Manufacturing Services
        • Education Hub
        • Education Kits
        • Facilitates & Operation Support
        • Packaging Solutions
        • Testing as a Service (TaaS)
        • Free Recycling Service
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Industrial Automation
        • EV Charging
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        • Software Offer
        View All Tech Resources
        Help
        • Contact Us
        • New To element14
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              Parts List (BOM) Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • Reduced Price
                      1. Home
                      2. Test & Measurement
                      3. Bench Power Supplies & Loads
                      4. Bench Top Power Supplies
                      Print Page

                      HV300001

                      Bench Power Supply, Adjustable, 1 Output, 0 V, 300 V, 0 A, 1 A

                      DIGIMESS HV300001
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDIGIMESS
                      Manufacturer Part NoHV300001
                      Order Code1293268
                      Product RangeHV Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Stocked

                      Product Information

                      ManufacturerDIGIMESS
                      Manufacturer Part NoHV300001
                      Order Code1293268
                      Product RangeHV Series
                      Technical Datasheet

                      Data Sheet

                      Power Supply Output TypeAdjustable
                      No. of Outputs1 Output
                      Output Voltage Min-
                      Output Voltage Max300V
                      Output Current Min-
                      Output Current Max1A
                      Power Rating300W
                      Supply Voltage Min103.5VAC
                      Supply Voltage Max242VAC
                      Manufacturer Warranty-
                      Product RangeHV Series
                      Plug TypeEU, UK
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      The Digimess HV30001 is a general purpose switch mode power supply unit featuring high output currents and voltages. It can operate in either constant voltage or constant current modes and feature short circuit protection. Large red LED displays for both voltage and current are included, along with fully shrouded 4mm safety sockets. The switch mode design results in small and light weight units compared to their linear equivalents.

                      Applications

                      Test & Measurement, Power Management

                      Contents

                      Mains Leads and Operating Manuals

                      Notes

                      In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.

                      Technical Specifications

                      Power Supply Output Type

                      Adjustable

                      Output Voltage Min

                      -

                      Output Current Min

                      -

                      Power Rating

                      300W

                      Supply Voltage Max

                      242VAC

                      Product Range

                      HV Series

                      SVHC

                      No SVHC (15-Jan-2018)

                      No. of Outputs

                      1 Output

                      Output Voltage Max

                      300V

                      Output Current Max

                      1A

                      Supply Voltage Min

                      103.5VAC

                      Manufacturer Warranty

                      -

                      Plug Type

                      EU, UK

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      Country of Origin:
                      Country in which last significant manufacturing process was carried outCountry of Origin:
                      China
                      Country in which last significant manufacturing process was carried out
                      Tariff No:90329000
                      US ECCN:EAR99
                      EU ECCN:NLR
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Weight (kg):7
                      Customer Service
                      Sales 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Technical 1800 108 3888 (toll free) | 1800 3000 3888 (toll free)
                      Live Agent
                      Submit Feedback
                      FAQs
                      Quick Links
                      Track my order
                      Order History
                      Return a Product
                      Delivery Information
                      Our Company
                      About Us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Subscribe to become an exclusive element14 insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      Mark of Trust ANAB
                      BSI 9001
                      Visa
                      Mastercard
                      Trade Account
                      Privacy Statement
                      Legal and Copyright Notices
                      Terms & Conditions
                      Terms of Use for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.
                      element14 is a trading name of element14 India Private Limited.
                      Company identity number: U30009KA2007PTC044448 | Registered Office: D Block, 11th Floor, IBC Knowledge Park, 4/1,Bannerghatta Main Rd, Bhavani Nagar, Suddagunte Palya, Bangalore, Karnataka 560029, India.