Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoAH1884-ZG-7
Order Code1825247
Product RangeAH1884 Series
Technical Datasheet
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAH1884-ZG-7
Order Code1825247
Product RangeAH1884 Series
Technical Datasheet
Hall Effect TypeOmnipolar
Output Current500mA
Sensor Case / PackageSOT-553
No. of Pins5Pins
Sensor Case StyleSOT
Supply Voltage Min1.65V
Supply Voltage Max3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeAH1884 Series
Qualification-
Technical Specifications
Hall Effect Type
Omnipolar
Sensor Case / Package
SOT-553
Sensor Case Style
SOT
Supply Voltage Max
3.3V
Operating Temperature Max
85°C
Qualification
-
Output Current
500mA
No. of Pins
5Pins
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Product Range
AH1884 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005