Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C6V8S-7-F
Order Code2077955
Product RangeBZX84C
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C6V8S-7-F
Order Code2077955
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom6.8V
Diode ConfigurationDual Independent
Power Dissipation200mW
Operating Temperature Max150°C
Diode Case StyleSOT-363
No. of Pins6 Pin
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Zener Voltage Nom
6.8V
Power Dissipation
200mW
Diode Case Style
SOT-363
Diode Mounting
Surface Mount
Qualification
-
Diode Configuration
Dual Independent
Operating Temperature Max
150°C
No. of Pins
6 Pin
Product Range
BZX84C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000005