Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZXMN2F34MATA
Order Code1583666
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds20V
Continuous Drain Current Id5.1A
Drain Source On State Resistance0.06ohm
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation1.35W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
5.1A
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
Drain Source Voltage Vds
20V
Drain Source On State Resistance
0.06ohm
Rds(on) Test Voltage
4.5V
Power Dissipation
1.35W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009