Print Page
Image is for illustrative purposes only. Please refer to product description.
510 In Stock
Need more?
510 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Rs.34.410 |
| 10+ | Rs.24.180 |
| 100+ | Rs.16.950 |
| 500+ | Rs.14.870 |
| 1000+ | Rs.13.780 |
| 5000+ | Rs.6.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Rs.172.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIOTEC
Manufacturer Part NoTGL41-120A
Order Code4730005
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage102V
Clamping Voltage Max165V
Diode Case StyleDO-213AB (MELF)
No. of Pins2Pins
Minimum Breakdown Voltage114V
Maximum Breakdown Voltage126V
Peak Pulse Power Dissipation400W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
102V
Diode Case Style
DO-213AB (MELF)
Minimum Breakdown Voltage
114V
Peak Pulse Power Dissipation
400W
Diode Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
165V
No. of Pins
2Pins
Maximum Breakdown Voltage
126V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001