Print Page
905150
QIK START 16 BOARD
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIVERSIFIED ENGINEERING
Manufacturer Part No905150
Order Code3866580
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDIVERSIFIED ENGINEERING
Manufacturer Part No905150
Order Code3866580
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No. of Contacts-
Connector Type-
Pitch Spacing-
Product RangeTUK SGACK902S Keystone Coupler
Row Pitch-
Contact Material-
Contact Plating-
SVHCTo Be Advised
Technical Specifications
No. of Contacts
-
Pitch Spacing
-
Row Pitch
-
Contact Plating
-
Connector Type
-
Product Range
TUK SGACK902S Keystone Coupler
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04