Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBG 5929.54 AC/DC 24V
Order Code9514538
Product RangeBG 5929 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5929.54 AC/DC 24V
Order Code9514538
Product RangeBG 5929 Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration4PST-NO, SPST-NC
Product RangeBG 5929 Series
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom-
Contact Material-
IP RatingIP20, IP40
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
BG 5929 Series
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
Contact Configuration
4PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207