Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOLD
Manufacturer Part NoBG 5933.22 AC 24V
Order Code9514546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDOLD
Manufacturer Part NoBG 5933.22 AC 24V
Order Code9514546
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Coil Voltage24VAC
Contact ConfigurationDPST, SPST-NC
Product RangeTUK SGACK902S Keystone Coupler
Relay MountingDIN Rail
Contact Current3A
Relay TerminalsScrew
Contact Voltage AC Nom230V
Contact Voltage DC Nom24V
Contact Material-
IP RatingIP20, IP40
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Coil Voltage
24VAC
Product Range
TUK SGACK902S Keystone Coupler
Contact Current
3A
Contact Voltage AC Nom
230V
Contact Material
-
SVHC
No SVHC (16-Jan-2020)
Contact Configuration
DPST, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
24V
IP Rating
IP20, IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.227