Print Page
A10011/32
JOBBER DRILL, HSS, 11/32"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA10011/32
Order Code1375704
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA10011/32
Order Code1375704
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric8.73mm
Drill Bit Size Imperial11/32"
Effective Length81mm
Overall Length125mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
8.73mm
Effective Length
81mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
11/32"
Overall Length
125mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1