Print Page
A10015/32
JOBBER DRILL, HSS, 15/32"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA10015/32
Order Code1474203
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA10015/32
Order Code1474203
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric11.91mm
Drill Bit Size Imperial15/32"
Effective Length101mm
Overall Length151mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
11.91mm
Effective Length
101mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
15/32"
Overall Length
151mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01