Print Page
A1103/8
DRILL, LS, HSS, 3/8"
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1103/8
Order Code1477352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1103/8
Order Code1477352
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric-
Drill Bit Size Imperial3/8"
Effective Length121mm
Overall Length184mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Drill Bit Size Metric
-
Effective Length
121mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
3/8"
Overall Length
184mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01