Print Page
A1202.2
STUB DRILL, HSS, 2.2MM
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA1202.2
Order Code1488973
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA1202.2
Order Code1488973
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric2.2mm
Drill Bit Size Imperial-
Effective Length13mm
Overall Length40mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A1202.2
1 Product Found
Technical Specifications
Drill Bit Size Metric
2.2mm
Effective Length
13mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002