Print Page
A17014.0
Twist Drill Bit, HSS, 14mm, 83mm Effective, 156mm Overall
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDORMER
Manufacturer Part NoA17014.0
Order Code1389512
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDORMER
Manufacturer Part NoA17014.0
Order Code1389512
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric14mm
Drill Bit Size Imperial-
Effective Length83mm
Overall Length156mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for A17014.0
1 Product Found
Technical Specifications
Drill Bit Size Metric
14mm
Effective Length
83mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
156mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.125