Print Page
F300M8X1
DIE, SPLIT, RND, HSS, GT, 8MM, 1" O/D
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Technical Specifications
Thread Size - Metric
M8
Outside Diameter
1"
Thread Size - Imperial
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1