Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part No739 WHITE 300ML
Order Code4354387
Also Known As99180621
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.2,350.740 |
5+ | Rs.2,172.190 |
10+ | Rs.2,021.110 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.2,350.74
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part No739 WHITE 300ML
Order Code4354387
Also Known As99180621
Technical Datasheet
Sealant TypeAlkoxy Silicone
Sealant ApplicationsWedge Bonding, Parts Fixing, Sealing
Dispensing MethodCartridge
Sealant ColourWhite
Volume300ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
739 PLSTIC ADH WHT(FB),CTD,300ML-12CTN is a plastic adhesive(white). It features one-part, moisture cure RTV, general purpose, good adhesion. This plastic adhesive is suitable for wedge bonding of CRT, parts fixing of power supply module and sealing.
- Non-flowing
- Room temp cure
- High elongation for added stress relief
- UL 94 HB flammability rating
- No mixing required
- RT cure, no ovens required
- Faster in-line processing with optional heat acceleration
- Added reliability can result from lower cured stress
- Can be considered for uses requiring added flame resistance
Technical Specifications
Sealant Type
Alkoxy Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
-
Sealant Applications
Wedge Bonding, Parts Fixing, Sealing
Sealant Colour
White
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:35069999
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.456