Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURABLE OFFICE PRODUCTS
Manufacturer Part No8090/04
Order Code1249619
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURABLE OFFICE PRODUCTS
Manufacturer Part No8090/04
Order Code1249619
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label Type-
Label Height390mm
Label Width60mm
Label Diameter-
Label Material-
Label ColourYellow on White
Pack Quantity-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Label Type
-
Label Width
60mm
Label Material
-
Pack Quantity
-
SVHC
To Be Advised
Label Height
390mm
Label Diameter
-
Label Colour
Yellow on White
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:48219090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14