Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part No0110771
Order Code7047538
Technical Datasheet
Internal Diameter10.5mm
External Diameter22mm
Fastener MaterialNylon (Polyamide)
Thread Size - MetricM10
Product Range-
SVHCNo SVHC (16-Jul-2019)
Alternatives for 0110771
1 Product Found
Product Overview
The Duratool flat washers are ideal for electrical insulation and available is different sizes from M2 to M10.
- Moulded through Nylon 6.6 material
- Will not corrode
- Good chemical resistance
- Ideal for use in base surface
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Internal Diameter
10.5mm
Fastener Material
Nylon (Polyamide)
Product Range
-
External Diameter
22mm
Thread Size - Metric
M10
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.428644