Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part No20-935-058
Order Code1376115
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part No20-935-058
Order Code1376115
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Drill Bit Size Metric5.8mm
Drill Bit Size Imperial-
Effective Length28mm
Overall Length66mm
Product RangeTUK SGACK902S Keystone Coupler
Alternatives for 20-935-058
1 Product Found
Technical Specifications
Drill Bit Size Metric
5.8mm
Effective Length
28mm
Product Range
TUK SGACK902S Keystone Coupler
Drill Bit Size Imperial
-
Overall Length
66mm
SVHC
No SVHC (20-Jun-2016)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12