Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoCB6100
Order Code1377622
Product RangeDuratool - Coach Bolts With Nut
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCB6100
Order Code1377622
Product RangeDuratool - Coach Bolts With Nut
Technical Datasheet
Thread Size - Imperial-
Thread Size - MetricM6
Head TypeRound
Thread Length95mm
External Length100mm
Fastener MaterialSteel
Fastener PlatingBright Zinc
Product RangeDuratool - Coach Bolts With Nut
Product Overview
- Fully threaded
- Zinc plated
- Conforms to DIN603
- Complete with nuts
Technical Specifications
Thread Size - Imperial
-
Head Type
Round
External Length
100mm
Fastener Plating
Bright Zinc
Thread Size - Metric
M6
Thread Length
95mm
Fastener Material
Steel
Product Range
Duratool - Coach Bolts With Nut
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.578