Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoCSK11212ZP
Order Code1377604
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCSK11212ZP
Order Code1377604
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Technical Datasheet
Thread Size - ImperialNo.12
Thread Size - Metric6mm
Screw Length37.1mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Alternatives for CSK11212ZP
2 Products Found
Product Overview
- Zinc plated and hardened twinthread woodscrews
- Countersunk Pozi head
- Suitable for use with all types of wood
Technical Specifications
Thread Size - Imperial
No.12
Screw Length
37.1mm
Fastener Material
Steel
Product Range
Duratool - Pozidriv Countersunk ZP Wood Screws
Thread Size - Metric
6mm
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.986