Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoCSK16ZP
Order Code1377583
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCSK16ZP
Order Code1377583
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Technical Datasheet
Thread Size - ImperialNo.6
Thread Size - Metric3.5mm
Screw Length25mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeDuratool - Pozidriv Countersunk ZP Wood Screws
Alternatives for CSK16ZP
1 Product Found
Product Overview
Twin Threaded Wood screws hardened and zinc plated for greater protection against corrosion. Designed to be used where speed and accuracy are of importance, these screws will drive into all types of wood.
- Zinc plated and hardened twinthread wood screws
- Countersunk Pozidriv head
- Suitable for use with all types of wood
Technical Specifications
Thread Size - Imperial
No.6
Screw Length
25mm
Fastener Material
Steel
Product Range
Duratool - Pozidriv Countersunk ZP Wood Screws
Thread Size - Metric
3.5mm
Fastener Plating
Bright Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.272