Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00035
Order Code1257168
Also Known AsGTIN UPC EAN: 5051259001022
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00035
Order Code1257168
Also Known AsGTIN UPC EAN: 5051259001022
Technical Datasheet
Product Range-
Product Overview
- Ideal for precision and electronic applications
- Extendable from 120mm to 185mm, for hard to reach places
- Flexible shaft bends easily for extra accessibility
- Allows user to work in narrow areas
- Pen-clip for convenient carrying
- Screwdriver bits store easily in handle
- 6 x double-ended screwdriver bits:
- Slotted: 1.5, 2, 2.5mm
- Phillips: PH000, 00, 0
- Torx: T4, 6, 7, 8, 10, 15
- Length: 120mm
Technical Specifications
Kit Contents
1.5, 2, 2.5mm, PH000, PH00, PH0, T4, T6, T7, T8, T10, T15
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134