Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00062
Order Code1367022
Product RangeDuratool - Rope
Also Known AsGTIN UPC EAN: 5051259001268
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00062
Order Code1367022
Product RangeDuratool - Rope
Also Known AsGTIN UPC EAN: 5051259001268
Technical Datasheet
Diameter6mm
Length15m
MaterialPolypropylene
ColourVariable
Product RangeDuratool - Rope
Alternatives for D00062
1 Product Found
Product Overview
Versatile and durable rope that can be used in a wide variety of applications.
- Hardwearing and versatile
- Durable polypropylene construction
- Colour may vary
Technical Specifications
Diameter
6mm
Material
Polypropylene
Product Range
Duratool - Rope
Length
15m
Colour
Variable
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185