Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00275
Order Code1361385
Technical Datasheet
Length463mm
Shaft Diameter32mm
Handle TypeTelescopic
Product Range-
Alternatives for D00275
4 Products Found
Product Overview
- Chrome finish telescopic shaft with pocket clip
- Extends from 125mm (5") to 463mm (18½")
- Diameter: 32mm (11/4")
Technical Specifications
Length
463mm
Handle Type
Telescopic
SVHC
No SVHC (17-Dec-2014)
Shaft Diameter
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034