Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00439
Order Code1447608
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00439
Order Code1447608
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Tip Size3mm
Blade Length65mm
Overall Length165mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Alternatives for D00439
3 Products Found
Technical Specifications
Tip Size
3mm
Overall Length
165mm
SVHC
To Be Advised
Blade Length
65mm
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04