Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00528
Order Code1517750
Also Known AsGTIN UPC EAN: 5051259005464
Technical Datasheet
No Longer Stocked
Product Overview
- Made from hard alloy
- For drilling concrete, wallboard, stone, brick and slate
Technical Specifications
Drill Bit Size Metric
7mm
Effective Length
100mm
Product Range
-
Drill Bit Size Imperial
-
Overall Length
150mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73269099
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021